Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
Country of Origin
China
Stock information temporarily unavailable.
BD 107.877
BD 107.877 Each (Exc. Vat)
BD 118.665
BD 118.665 Each (inc. VAT)
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
1
BD 107.877
BD 107.877 Each (Exc. Vat)
BD 118.665
BD 118.665 Each (inc. VAT)
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
Country of Origin
China