Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h

RS Stock No.: 687-6092Brand: OmronManufacturers Part No.: H5CX-A-N
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Series

H5CX

Length

48mm

Maximum Operating Temperature

+55°C

Depth

63.7mm

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 119.372

BD 119.372 Each (Exc. Vat)

BD 131.309

BD 131.309 Each (inc. VAT)

Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h

BD 119.372

BD 119.372 Each (Exc. Vat)

BD 131.309

BD 131.309 Each (inc. VAT)

Omron H5CX Series Panel Mount Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 119.372
5 - 9BD 114.598
10+BD 111.182

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

100V ac

Series

H5CX

Length

48mm

Maximum Operating Temperature

+55°C

Depth

63.7mm

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia