Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Hours, Seconds
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Series
H5CX
Depth
63.7mm
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Operating Temperature
-10°C
Product details
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
BD 119.372
BD 119.372 Each (Exc. Vat)
BD 131.309
BD 131.309 Each (inc. VAT)
1
BD 119.372
BD 119.372 Each (Exc. Vat)
BD 131.309
BD 131.309 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 119.372 |
5 - 9 | BD 114.598 |
10+ | BD 111.018 |
Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPST
Time Increment
Hours, Seconds
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Series
H5CX
Depth
63.7mm
Maximum Operating Temperature
+55°C
Length
48mm
Minimum Operating Temperature
-10°C
Product details
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact