Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 30Hz, 240 V ac

RS Stock No.: 215-4079Brand: OmronManufacturers Part No.: H7BX-ADistrelec Article No.: 30222422
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

30Hz

Stock information temporarily unavailable.

BD 311.850

BD 311.850 Each (Exc. Vat)

BD 343.035

BD 343.035 Each (inc. VAT)

Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 30Hz, 240 V ac

BD 311.850

BD 311.850 Each (Exc. Vat)

BD 343.035

BD 343.035 Each (inc. VAT)

Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 30Hz, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

30Hz