Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

RS Stock No.: 217-4858Brand: OmronManufacturers Part No.: H7CC-AWSD
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China