Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

RS Stock No.: 217-4860Brand: OmronManufacturers Part No.: H7CC-R11D
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China