Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48 V dc, 24 V ac
Display Type
LCD
Function
Counter
Input Type
No Voltage
Connection Type
Screw
Number Of Digits
6
Maximum Count Frequency
50 → 60Hz
Country of Origin
China
Stock information temporarily unavailable.
BD 155.232
BD 155.232 Each (Exc. Vat)
BD 170.755
BD 170.755 Each (inc. VAT)
Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
1
BD 155.232
BD 155.232 Each (Exc. Vat)
BD 170.755
BD 170.755 Each (inc. VAT)
Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48 V dc, 24 V ac
Display Type
LCD
Function
Counter
Input Type
No Voltage
Connection Type
Screw
Number Of Digits
6
Maximum Count Frequency
50 → 60Hz
Country of Origin
China