Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4853Brand: OmronManufacturers Part No.: H7CCAUDistrelec Article No.: 30373752
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Distrelec Product Id

30373752

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

BD 175.852

BD 175.852 Each (Exc. Vat)

BD 193.437

BD 193.437 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Distrelec Product Id

30373752

Country of Origin

China

You may be interested in