Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Counter, 6 Digit, 24 V dc

RS Stock No.: 436-9561Brand: OmronManufacturers Part No.: H7CX-AUD1
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Counter, 6 Digit, 24 V dc

P.O.A.

Omron Counter, 6 Digit, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in