Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.6 mm
Backlighting
Yes
Maximum Count Frequency
1kHz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
H7EC
Weight
65g
Maximum Operating Temperature
+55°C
Product details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
BD 39.742
BD 39.742 Each (Exc. Vat)
BD 43.716
BD 43.716 Each (inc. VAT)
1
BD 39.742
BD 39.742 Each (Exc. Vat)
BD 43.716
BD 43.716 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 39.742 |
5 - 9 | BD 38.157 |
10+ | BD 37.096 |
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.6 mm
Backlighting
Yes
Maximum Count Frequency
1kHz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
H7EC
Weight
65g
Maximum Operating Temperature
+55°C
Product details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C