Technical Document
Specifications
Brand
OmronDisplay Type
LCD
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
7
Mounting Type
Flush Mount
Digit Height
8.6 mm
Backlighting
Yes
Display Range
0 → 3999 d 23.9 h, 0 → 999999.9
Cutout Size
45 x 22.2 mm
Measurement Range
0 → 3999 d 23.9 h, 0 → 999999.9
Cutout Width
45mm
Depth
48.5mm
Maximum Operating Temperature
+55°C
Approvals
CE
Series
H7E
Weight
60g
Minimum Operating Temperature
-10°C
Cutout Height
22.2mm
Product details
Shock Resistant Micro Hour Meter
Key-lock to avoid accidental operation
Self-powered by internal battery which can also be replaced
Dual operation mode
Resettable display
Conforms to EMC Standards EN50082-2, EN50081-1
IP66 rated
BD 42.564
BD 42.564 Each (Exc. Vat)
BD 46.820
BD 46.820 Each (inc. VAT)
1
BD 42.564
BD 42.564 Each (Exc. Vat)
BD 46.820
BD 46.820 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 42.564 |
5 - 9 | BD 40.860 |
10+ | BD 39.666 |
Technical Document
Specifications
Brand
OmronDisplay Type
LCD
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
7
Mounting Type
Flush Mount
Digit Height
8.6 mm
Backlighting
Yes
Display Range
0 → 3999 d 23.9 h, 0 → 999999.9
Cutout Size
45 x 22.2 mm
Measurement Range
0 → 3999 d 23.9 h, 0 → 999999.9
Cutout Width
45mm
Depth
48.5mm
Maximum Operating Temperature
+55°C
Approvals
CE
Series
H7E
Weight
60g
Minimum Operating Temperature
-10°C
Cutout Height
22.2mm
Product details
Shock Resistant Micro Hour Meter
Key-lock to avoid accidental operation
Self-powered by internal battery which can also be replaced
Dual operation mode
Resettable display
Conforms to EMC Standards EN50082-2, EN50081-1
IP66 rated