Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Contactor, 24 V ac Coil, 3-Pole, 10 A, 4 kW, 1NC

RS Stock No.: 214-6844Brand: OmronManufacturers Part No.: J7KN-10D-01 24
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Omron

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

10 A

Power Rating

4 kW

Normal State Configuration

1NC

Stock information temporarily unavailable.

BD 16.247

BD 16.247 Each (Exc. Vat)

BD 17.872

BD 17.872 Each (inc. VAT)

Omron Contactor, 24 V ac Coil, 3-Pole, 10 A, 4 kW, 1NC

BD 16.247

BD 16.247 Each (Exc. Vat)

BD 17.872

BD 17.872 Each (inc. VAT)

Omron Contactor, 24 V ac Coil, 3-Pole, 10 A, 4 kW, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

10 A

Power Rating

4 kW

Normal State Configuration

1NC