Omron J7KNA Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO

Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
J7KNA
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Width
45mm
Depth
49mm
Pole and Throw Configuration
3P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60 °C, +90 °C
BD 18.970
BD 18.970 Each (Exc. Vat)
BD 20.867
BD 20.867 Each (inc. VAT)
1
BD 18.970
BD 18.970 Each (Exc. Vat)
BD 20.867
BD 20.867 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Series
J7KNA
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Width
45mm
Depth
49mm
Pole and Throw Configuration
3P
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60 °C, +90 °C