Technical Document
Specifications
Brand
OmronCoil Voltage
24 V ac
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NC
Number Of Auxiliary Contacts
2
BD 34.688
BD 34.688 Each (Exc. Vat)
BD 38.157
BD 38.157 Each (inc. VAT)
1
BD 34.688
BD 34.688 Each (Exc. Vat)
BD 38.157
BD 38.157 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24 V ac
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Function
Reversing
Normal State Configuration
3NO
Auxiliary Contact Configuration
1NC
Number Of Auxiliary Contacts
2