Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Contactor, 48 VAC Coil, 3-Pole, 5 A, 2.2 kW, 3NC + 1NO

RS Stock No.: 215-5230Brand: OmronManufacturers Part No.: J7KNU-05-10 48
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Omron

Coil Voltage

48 VAC

Number of Poles

3

Contact Current Rating

5 A

Power Rating

2.2 kW

Normal State Configuration

3NC + 1NO

Stock information temporarily unavailable.

BD 14.218

BD 14.218 Each (Exc. Vat)

BD 15.640

BD 15.640 Each (inc. VAT)

Omron Contactor, 48 VAC Coil, 3-Pole, 5 A, 2.2 kW, 3NC + 1NO

BD 14.218

BD 14.218 Each (Exc. Vat)

BD 15.640

BD 15.640 Each (inc. VAT)

Omron Contactor, 48 VAC Coil, 3-Pole, 5 A, 2.2 kW, 3NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Coil Voltage

48 VAC

Number of Poles

3

Contact Current Rating

5 A

Power Rating

2.2 kW

Normal State Configuration

3NC + 1NO