Technical Document
Specifications
Product details
Accessories for Omron K3HB Series
For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.
Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
BD 37.422
BD 37.422 Each (Exc. Vat)
BD 41.164
BD 41.164 Each (inc. VAT)
1
BD 37.422
BD 37.422 Each (Exc. Vat)
BD 41.164
BD 41.164 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 37.422 |
5 - 9 | BD 35.926 |
10+ | BD 34.842 |
Technical Document
Specifications
Product details
Accessories for Omron K3HB Series
For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.
Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).