Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm

RS Stock No.: 381-0737Brand: OmronManufacturers Part No.: K3GNNDT1FLK24DC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

22mm

Cutout Width

44.8mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

Process Panel Meters

Back lit 7mm high 5 digit LCD display (-19999 to 99999)
Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs
Supply voltage: 24V d.c.
Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz
All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale
Accuracy ±0.1% Full Scale
Front panel protected to NEMA 4 (IP66)
Programmable display changes colour when activation or de-activation of outputs
Panel cut-out: 45 x 22.2mm
Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm
CE marked in compliance with all current European noise and emissions regulations

Approvals

UL and CSA

Omron K3N Series

Stock information temporarily unavailable.

P.O.A.

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm

P.O.A.

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

22mm

Cutout Width

44.8mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

Process Panel Meters

Back lit 7mm high 5 digit LCD display (-19999 to 99999)
Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs
Supply voltage: 24V d.c.
Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz
All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale
Accuracy ±0.1% Full Scale
Front panel protected to NEMA 4 (IP66)
Programmable display changes colour when activation or de-activation of outputs
Panel cut-out: 45 x 22.2mm
Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm
CE marked in compliance with all current European noise and emissions regulations

Approvals

UL and CSA

Omron K3N Series