Omron LED, Multi Line Temperature Indicator

RS Stock No.: 611-7558Brand: OmronManufacturers Part No.: K3HB-HTA 100-240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Display Type

LED, Multi Line

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-H Temperature Panel Meter

In 1//8 DIN (48x96mm) format, which accepts both thermocouple and PT100 input options in a single unit. Additional outputs can be added to enable ON/OFF control or external alarm signalling. High resolution (0.01c) dual colour display can be used to show process status and the fascia is IP66 (NEMA4x) meaning the unit can be used in harsh and wash down environments.

Simple setup with intuitive menu structure
High resolution display to 0.01°C supported with fast sampling every 20ms
Two point input shift allows for removing offsets caused by the sensors across the input range
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)
Dual colour display gives immediate process status with configurable bar graph to display magnitude, scale or deviation
Accuracy: Thermocouple input: (±0.3% PV or ±1°C, whichever is larger) ± 1 digit max. (see Note); Platinum resistance thermometer input: (±0.2% PV or ±0.8°C, whichever is larger) ± 1 digit max.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Stock information temporarily unavailable.

BD 241.164

BD 241.164 Each (Exc. Vat)

BD 265.280

BD 265.280 Each (inc. VAT)

Omron LED, Multi Line Temperature Indicator

BD 241.164

BD 241.164 Each (Exc. Vat)

BD 265.280

BD 265.280 Each (inc. VAT)

Omron LED, Multi Line Temperature Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Display Type

LED, Multi Line

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-H Temperature Panel Meter

In 1//8 DIN (48x96mm) format, which accepts both thermocouple and PT100 input options in a single unit. Additional outputs can be added to enable ON/OFF control or external alarm signalling. High resolution (0.01c) dual colour display can be used to show process status and the fascia is IP66 (NEMA4x) meaning the unit can be used in harsh and wash down environments.

Simple setup with intuitive menu structure
High resolution display to 0.01°C supported with fast sampling every 20ms
Two point input shift allows for removing offsets caused by the sensors across the input range
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)
Dual colour display gives immediate process status with configurable bar graph to display magnitude, scale or deviation
Accuracy: Thermocouple input: (±0.3% PV or ±1°C, whichever is larger) ± 1 digit max. (see Note); Platinum resistance thermometer input: (±0.2% PV or ±0.8°C, whichever is larger) ± 1 digit max.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).