Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm

RS Stock No.: 611-7564Brand: OmronManufacturers Part No.: K3HB-VLC 100-240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Load, Pressure, Torque, Weight

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

112mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-V Weighing Meter

K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.

Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 217.085

BD 217.085 Each (Exc. Vat)

BD 238.793

BD 238.793 Each (inc. VAT)

Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm

BD 217.085

BD 217.085 Each (Exc. Vat)

BD 238.793

BD 238.793 Each (inc. VAT)

Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Properties Measured

Load, Pressure, Torque, Weight

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Depth

112mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-V Weighing Meter

K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.

Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more