Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Weighing, 48mm x 96mm

RS Stock No.: 268-8434Brand: OmronManufacturers Part No.: K3HBVLC100240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Weighing

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan

Stock information temporarily unavailable.

BD 199.639

BD 199.639 Each (Exc. Vat)

BD 219.603

BD 219.603 Each (inc. VAT)

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Weighing, 48mm x 96mm

BD 199.639

BD 199.639 Each (Exc. Vat)

BD 219.603

BD 219.603 Each (inc. VAT)

Omron K3HB 7-Segment Digital Display, Negative LCD Display Digital Panel Multi-Function Meter for Weighing, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Properties Measured

Weighing

Display Type

7-Segment Digital Display, Negative LCD Display

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

5

Depth

112mm

Series

K3HB

Country of Origin

Japan