Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron K3MA-F LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

RS Stock No.: 611-7772Brand: OmronManufacturers Part No.: K3MAFA224VACVDC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

K3MA-F

Product details

K3MA-F Frequency Panel Meter

Contact, NPN, PNP, or voltage pulse input
Includes scaling, auto-zero time, startup compensation time functions

Omron K3MA Series

You may be interested in
Stock information temporarily unavailable.

BD 142.527

BD 142.527 Each (Exc. Vat)

BD 156.780

BD 156.780 Each (inc. VAT)

Omron K3MA-F LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

BD 142.527

BD 142.527 Each (Exc. Vat)

BD 156.780

BD 156.780 Each (inc. VAT)

Omron K3MA-F LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Series

K3MA-F

Product details

K3MA-F Frequency Panel Meter

Contact, NPN, PNP, or voltage pulse input
Includes scaling, auto-zero time, startup compensation time functions

Omron K3MA Series

You may be interested in