Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10

RS Stock No.: 262-8772Brand: OmronManufacturers Part No.: K3MA-J 24VAC/DC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V

Display Type

LED

Cutout Height

101.2mm

Cutout Width

97mm

Number Of Digits

4

Depth

80mm

Country of Origin

China

Stock information temporarily unavailable.

BD 117.755

BD 117.755 Each (Exc. Vat)

BD 129.531

BD 129.531 Each (inc. VAT)

Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10

BD 117.755

BD 117.755 Each (Exc. Vat)

BD 129.531

BD 129.531 Each (inc. VAT)

Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Properties Measured

0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V

Display Type

LED

Cutout Height

101.2mm

Cutout Width

97mm

Number Of Digits

4

Depth

80mm

Country of Origin

China