Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10
RS Stock No.: 262-8775Brand: OmronManufacturers Part No.: K3MAJA224ACDCDistrelec Article No.: 17694271

Technical Document
Specifications
Brand
OmronProperties Measured
0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V
Display Type
LED
Cutout Height
101.2mm
Cutout Width
97mm
Number Of Digits
4
Depth
80mm
Distrelec Product Id
17694271
Country of Origin
China
Stock information temporarily unavailable.
BD 117.755
BD 117.755 Each (Exc. Vat)
BD 129.531
BD 129.531 Each (inc. VAT)
Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10
1
BD 117.755
BD 117.755 Each (Exc. Vat)
BD 129.531
BD 129.531 Each (inc. VAT)
Omron LED Process Meter for 0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronProperties Measured
0 → 5 V, 0 → 20 mA, 1 → 5 V, 4 → 20 mA, -5 → 5 V, -10 → 10 V
Display Type
LED
Cutout Height
101.2mm
Cutout Width
97mm
Number Of Digits
4
Depth
80mm
Distrelec Product Id
17694271
Country of Origin
China