Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron K7L Series Liquid leakage sensor Leak Detection Sensor, PNP Output, Plug-In

RS Stock No.: 215-5250Brand: OmronManufacturers Part No.: K7LAT50DDistrelec Article No.: 30018153
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Liquid leakage sensor

Mounting Type

Plug-In

Switch Output

PNP

Cable Length

5000m

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Maximum dc Voltage

24V

Series

K7L

Stock information temporarily unavailable.

BD 224.763

BD 224.763 Each (Exc. Vat)

BD 247.239

BD 247.239 Each (inc. VAT)

Omron K7L Series Liquid leakage sensor Leak Detection Sensor, PNP Output, Plug-In

BD 224.763

BD 224.763 Each (Exc. Vat)

BD 247.239

BD 247.239 Each (inc. VAT)

Omron K7L Series Liquid leakage sensor Leak Detection Sensor, PNP Output, Plug-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Liquid leakage sensor

Mounting Type

Plug-In

Switch Output

PNP

Cable Length

5000m

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Maximum dc Voltage

24V

Series

K7L