Technical Document
Specifications
Brand
OmronMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Asymmetry, Phase Loss, Phase Sequence
Time Delay
0.1 → 30s
Series
K8AK-PA
Dimensions
100 x 22.5 x 90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
+60°C
Height
90mm
Length
100mm
Terminal Type
Screw
Width
22.5mm
Country of Origin
China
Product details
Omron K8AK-PW/PM/PH/PA Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.
The K8AK-PW/PM monitoring relays are designed to bear greater resistance to inverter noise, suitable for monitoring 3-phase power supplies.
The K8AK-PH relays are ideal for preventing issues with motor operation and assisting phase loss detection.
The K8AK-PA relays are suitable for 3-phase voltage asymmetry monitoring.
BD 64.394
BD 64.394 Each (Exc. Vat)
BD 70.833
BD 70.833 Each (inc. VAT)
1
BD 64.394
BD 64.394 Each (Exc. Vat)
BD 70.833
BD 70.833 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 64.394 |
5+ | BD 61.798 |
Technical Document
Specifications
Brand
OmronMonitoring Application
Phase
Electrical Phase
3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Phase Sensitivity
Phase Asymmetry, Phase Loss, Phase Sequence
Time Delay
0.1 → 30s
Series
K8AK-PA
Dimensions
100 x 22.5 x 90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
+60°C
Height
90mm
Length
100mm
Terminal Type
Screw
Width
22.5mm
Country of Origin
China
Product details
Omron K8AK-PW/PM/PH/PA Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.
The K8AK-PW/PM monitoring relays are designed to bear greater resistance to inverter noise, suitable for monitoring 3-phase power supplies.
The K8AK-PH relays are ideal for preventing issues with motor operation and assisting phase loss detection.
The K8AK-PA relays are suitable for 3-phase voltage asymmetry monitoring.