Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 215-7855Brand: OmronManufacturers Part No.: K8DSPH1Distrelec Article No.: 30222430
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Frequency Sensing Range

10 → 55Hz

Series

K8DS

Minimum Operating Temperature

-10°C

Height

80mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

74mm

Dimensions

80 x 74 x 17.5mm

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 34.854

BD 34.854 Each (Exc. Vat)

BD 38.339

BD 38.339 Each (inc. VAT)

Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

BD 34.854

BD 34.854 Each (Exc. Vat)

BD 38.339

BD 38.339 Each (inc. VAT)

Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Frequency Sensing Range

10 → 55Hz

Series

K8DS

Minimum Operating Temperature

-10°C

Height

80mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Length

74mm

Dimensions

80 x 74 x 17.5mm

Operating Temperature Range

-10 → +60°C

Terminal Type

Screw

Standards Met

CE

Country of Origin

China