Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
78Ω
Height
42.4mm
Minimum Operating Temperature
-25°C
Series
LY4
Maximum Operating Temperature
+40°C
Depth
41.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Distrelec Product Id
13712071
Application
General Purpose
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
BD 14.102
BD 14.102 Each (Exc. Vat)
BD 15.512
BD 15.512 Each (inc. VAT)
1
BD 14.102
BD 14.102 Each (Exc. Vat)
BD 15.512
BD 15.512 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.102 |
5 - 9 | BD 13.904 |
10+ | BD 13.536 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
78Ω
Height
42.4mm
Minimum Operating Temperature
-25°C
Series
LY4
Maximum Operating Temperature
+40°C
Depth
41.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
240 W
Distrelec Product Id
13712071
Application
General Purpose
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV