Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Series
LY4N
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
41.5mm
Coil Resistance
78Ω
Coil Power
2.5W
Life
200000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
BD 16.445
BD 16.445 Each (Exc. Vat)
BD 18.089
BD 18.089 Each (inc. VAT)
1
BD 16.445
BD 16.445 Each (Exc. Vat)
BD 18.089
BD 18.089 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 16.445 |
| 5 - 9 | BD 15.956 |
| 10+ | BD 15.323 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Series
LY4N
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
41.5mm
Coil Resistance
78Ω
Coil Power
2.5W
Life
200000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV


