Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 24 V ac/dc
IP Rating
IP40
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
1
Mounting Style
Panel Mount
Diameter
16 mm
Application Type
Buzzer
Minimum Decibel
80dB
Maximum Decibel
80dB
Series
M2BJ
Base Length
24mm
Base Width
18mm
Minimum Temperature
-10°C
Model
M2BJ-B24
Maximum Temperature
+55°C
Country of Origin
Japan
Product details
Annunciator Unit - M2BJ-B24
Configurable by jumper to give either intermittent or continuous sound output
Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm
BD 23.512
BD 23.512 Each (Exc. Vat)
BD 25.863
BD 25.863 Each (inc. VAT)
1
BD 23.512
BD 23.512 Each (Exc. Vat)
BD 25.863
BD 25.863 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 23.512 |
2 - 4 | BD 22.336 |
5+ | BD 21.252 |
Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 24 V ac/dc
IP Rating
IP40
Decibels at 1 Metre
80dB
Current Type
AC, DC
Number Of Tones
1
Mounting Style
Panel Mount
Diameter
16 mm
Application Type
Buzzer
Minimum Decibel
80dB
Maximum Decibel
80dB
Series
M2BJ
Base Length
24mm
Base Width
18mm
Minimum Temperature
-10°C
Model
M2BJ-B24
Maximum Temperature
+55°C
Country of Origin
Japan
Product details
Annunciator Unit - M2BJ-B24
Configurable by jumper to give either intermittent or continuous sound output
Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm