Omron Plug In Power Relay, 220 → 240V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 186-4154Brand: OmronManufacturers Part No.: MY2-GS 220/240VAC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

15920Ω

Minimum Operating Temperature

-55°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 5A Switching Current, DPDT

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.646
5 - 9BD 3.536
10+BD 3.504

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

15920Ω

Minimum Operating Temperature

-55°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in