Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
5 A
Length
28 mm
Coil Resistance
160Ω
Coil Power
900mW
Contact Material
Silver
Height
36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2 kV
Depth
21.5 mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
BD 4.631
BD 4.631 Each (Exc. Vat)
BD 5.094
BD 5.094 Each (inc. VAT)
1
BD 4.631
BD 4.631 Each (Exc. Vat)
BD 5.094
BD 5.094 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.631 |
5 - 9 | BD 4.548 |
10+ | BD 4.444 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
5 A
Length
28 mm
Coil Resistance
160Ω
Coil Power
900mW
Contact Material
Silver
Height
36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2 kV
Depth
21.5 mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA