Omron Plug In Latching Power Relay, 100 → 110V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 271-1923Brand: OmronManufacturers Part No.: MY2INGSRDC100110BYOMZ
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

100 → 110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Series

MY

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

11.44 kΩ

Coil Power

900mW

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

36mm

Life

500000 cycles

Depth

36mm

Number of Coils

Single

Width

21.5mm

Maximum Switching Power AC

10 VA

Maximum Switching Power DC

10000 mW

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

Omron Plug In Latching Power Relay, 100 → 110V ac Coil, 10A Switching Current, DPDT

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

Omron Plug In Latching Power Relay, 100 → 110V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

100 → 110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Series

MY

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28mm

Coil Resistance

11.44 kΩ

Coil Power

900mW

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

36mm

Life

500000 cycles

Depth

36mm

Number of Coils

Single

Width

21.5mm

Maximum Switching Power AC

10 VA

Maximum Switching Power DC

10000 mW

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more