Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Life
500000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
36mm
Maximum Switching Power AC
10 VA
Number of Coils
Single
Width
21.5mm
Maximum Switching Power DC
10000 mW
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China
BD 4.482
BD 4.482 Each (Exc. Vat)
BD 4.930
BD 4.930 Each (inc. VAT)
1
BD 4.482
BD 4.482 Each (Exc. Vat)
BD 4.930
BD 4.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Life
500000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
36mm
Maximum Switching Power AC
10 VA
Number of Coils
Single
Width
21.5mm
Maximum Switching Power DC
10000 mW
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China