Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes
Stock information temporarily unavailable.
BD 4.011
BD 4.011 Each (Exc. Vat)
BD 4.412
BD 4.412 Each (inc. VAT)
Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT
1
BD 4.011
BD 4.011 Each (Exc. Vat)
BD 4.412
BD 4.412 Each (inc. VAT)
Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
Yes