Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
165 O
Coil Power
900mW
Standards Met
CE, CSA
Series
MY4
Height
36mm
Depth
21.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
28 x 21.5 x 36mm
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
BD 5.494
BD 5.494 Each (Exc. Vat)
BD 6.043
BD 6.043 Each (inc. VAT)
1
BD 5.494
BD 5.494 Each (Exc. Vat)
BD 6.043
BD 6.043 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.494 |
5 - 9 | BD 5.401 |
10+ | BD 5.242 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
165 O
Coil Power
900mW
Standards Met
CE, CSA
Series
MY4
Height
36mm
Depth
21.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
28 x 21.5 x 36mm
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA