Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
180Ω
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
50000000 cycles
Height
36mm
Contact Material
Silver
Standards Met
CE, CSA
Maximum Switching Power DC
72 W
Maximum Switching Power AC
660VA
Dimensions
28 x 36 x 21.5mm
Application
General Purpose
Country of Origin
China
BD 4.856
BD 4.856 Each (Exc. Vat)
BD 5.342
BD 5.342 Each (inc. VAT)
1
BD 4.856
BD 4.856 Each (Exc. Vat)
BD 5.342
BD 5.342 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.856 |
5 - 9 | BD 4.670 |
10+ | BD 4.642 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
180Ω
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Life
50000000 cycles
Height
36mm
Contact Material
Silver
Standards Met
CE, CSA
Maximum Switching Power DC
72 W
Maximum Switching Power AC
660VA
Dimensions
28 x 36 x 21.5mm
Application
General Purpose
Country of Origin
China