Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 794-8148Brand: OmronManufacturers Part No.: MY4IN-D2 DC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

636Ω

Coil Power

900mW

Depth

21.5mm

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power, Sequence Control

Dimensions

36 x 21.5 x 28mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.278

BD 9.278 Each (Exc. Vat)

BD 10.206

BD 10.206 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

BD 9.278

BD 9.278 Each (Exc. Vat)

BD 10.206

BD 10.206 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.278
5 - 9BD 9.119
10+BD 8.872

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

636Ω

Coil Power

900mW

Depth

21.5mm

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power, Sequence Control

Dimensions

36 x 21.5 x 28mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more