Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 214-7249Brand: OmronManufacturers Part No.: MY4IN-D2-GS DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Coil Resistance

662 Ω

Series

MY4IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.398

BD 8.398 Each (Exc. Vat)

BD 9.238

BD 9.238 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT

BD 8.398

BD 8.398 Each (Exc. Vat)

BD 9.238

BD 9.238 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Coil Resistance

662 Ω

Series

MY4IN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in