Omron Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT

RS Stock No.: 186-4173Brand: OmronManufacturers Part No.: MY4IN-GS AC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Length

28mm

Coil Resistance

180Ω

Life

50000000 cycles

Height

36mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 5.335

BD 5.335 Each (Exc. Vat)

BD 5.869

BD 5.869 Each (inc. VAT)

Omron Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT

BD 5.335

BD 5.335 Each (Exc. Vat)

BD 5.869

BD 5.869 Each (inc. VAT)

Omron Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 5.335
5 - 9BD 5.098
10+BD 5.066

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Length

28mm

Coil Resistance

180Ω

Life

50000000 cycles

Height

36mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in