Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
180Ω
Life
50000000 cycles
Height
36mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Maximum Switching Power AC
660VA
Maximum Switching Power DC
72 W
Application
General Purpose
BD 4.912
BD 4.912 Each (Exc. Vat)
BD 5.403
BD 5.403 Each (inc. VAT)
1
BD 4.912
BD 4.912 Each (Exc. Vat)
BD 5.403
BD 5.403 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.912 |
5 - 9 | BD 4.746 |
10+ | BD 4.719 |
Technical Document
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
180Ω
Life
50000000 cycles
Height
36mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Maximum Switching Power AC
660VA
Maximum Switching Power DC
72 W
Application
General Purpose