Omron NS5 Series HMI Touch Screen HMI - 5.7 in, LCD Display, 320 x 240

RS Stock No.: 617-3110Brand: OmronManufacturers Part No.: NS5SQ10BV2
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NS5

Product Range

HMI

Display Type

LCD

Manufacturer Part No.

NS5SQ10BV2

Display Resolution

320 x 240

Port Type

RS232

Onboard Memory

20 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Black

Depth

53.8mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

195 x 142 x 53.8 mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5.7in colour touch screen,STN black
P.O.A.Each (Exc. Vat)

BD 1,801.822

BD 1,801.822 Each (Exc. Vat)

BD 1,982.004

BD 1,982.004 Each (inc. VAT)

Omron NS5 Series HMI Touch Screen HMI - 5.7 in, LCD Display, 320 x 240

BD 1,801.822

BD 1,801.822 Each (Exc. Vat)

BD 1,982.004

BD 1,982.004 Each (inc. VAT)

Omron NS5 Series HMI Touch Screen HMI - 5.7 in, LCD Display, 320 x 240

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5.7in colour touch screen,STN black
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NS5

Product Range

HMI

Display Type

LCD

Manufacturer Part No.

NS5SQ10BV2

Display Resolution

320 x 240

Port Type

RS232

Onboard Memory

20 MB

Display Size

5.7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Black

Depth

53.8mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

195 x 142 x 53.8 mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5.7in colour touch screen,STN black
P.O.A.Each (Exc. Vat)