Omron NS8 Series Touch Screen HMI - 8.4 in, LCD Display, 640 x 480

RS Stock No.: 617-3132Brand: OmronManufacturers Part No.: NS8-TV00B-V2
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NS8

Display Type

LCD

Manufacturer Part No.

NS8-TV00B-V2

Display Resolution

640 x 480

Port Type

DB25, USB

Onboard Memory

40 MB

Display Size

8.4 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

315 x 241 x 48.5 mm

Display Colour

Colour

Length

315mm

Depth

48.5mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Width

241mm

You may be interested in
Stock information temporarily unavailable.

BD 2,721.180

BD 2,721.180 Each (Exc. Vat)

BD 2,993.298

BD 2,993.298 Each (inc. VAT)

Omron NS8 Series Touch Screen HMI - 8.4 in, LCD Display, 640 x 480

BD 2,721.180

BD 2,721.180 Each (Exc. Vat)

BD 2,993.298

BD 2,993.298 Each (inc. VAT)

Omron NS8 Series Touch Screen HMI - 8.4 in, LCD Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NS8

Display Type

LCD

Manufacturer Part No.

NS8-TV00B-V2

Display Resolution

640 x 480

Port Type

DB25, USB

Onboard Memory

40 MB

Display Size

8.4 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

315 x 241 x 48.5 mm

Display Colour

Colour

Length

315mm

Depth

48.5mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Width

241mm

You may be interested in