Omron NX1P Series PLC CPU for Use with NX Series, PNP Output, PNP/NPN Input

RS Stock No.: 215-8916Brand: OmronManufacturers Part No.: NX1P2-9B24DT1Distrelec Article No.: 30229142
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Output Type

PNP

For Use With

NX Series

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

10

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Interface

EtherCAT

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Memory

1 MB

Programming Interface

Ethernet

Depth

71mm

Length

71mm

Width

130mm

Number of Communication Ports

3

Dimensions

71 x 130 x 100 mm

Stock information temporarily unavailable.

BD 338.129

BD 338.129 Each (Exc. Vat)

BD 371.942

BD 371.942 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series, PNP Output, PNP/NPN Input

BD 338.129

BD 338.129 Each (Exc. Vat)

BD 371.942

BD 371.942 Each (inc. VAT)

Omron NX1P Series PLC CPU for Use with NX Series, PNP Output, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NX1P

Output Type

PNP

For Use With

NX Series

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

10

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Interface

EtherCAT

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Memory

1 MB

Programming Interface

Ethernet

Depth

71mm

Length

71mm

Width

130mm

Number of Communication Ports

3

Dimensions

71 x 130 x 100 mm