Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron NX1 Series Starter Kit for Use with NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1

RS Stock No.: 136-2762Brand: OmronManufacturers Part No.: NX1POSITIONSTARTKIT
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Starter Kit

Range

NX

Series

NX1

For Use With

NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1

Application

Sysmac Controller & Sysmac Studio Lite

Termination

Cable

Country of Origin

Netherlands

Product details

NX1 Starter Kit

NX1 Starter Kit from Omron. This sysmac controller and sysmac studio light starter kit is Compact in size, powerful in functionality and the NX1 Machine Controller brings the advanced control of the Sysmac platform into Compact machines, with built-in I/O, 24 V dc supply, plus EtherNet/IP and EtherCAT communication ports. The NX1 provides synchronised control of all machine devices such as motion, I/O, safety and vision under one Integrated Development Environment.

Features & Benefits

Sysmac Studio DVD
Sysmac Studio Lite single user Licence
S8VK-S 24Vdc, 60W, 2.5A PSU
Ethernet cable
NX1W serial / analog boards
NX I/O cards
Sysmac Training

Omron NX Series

Stock information temporarily unavailable.

BD 624.195

BD 624.195 Each (Exc. Vat)

BD 686.615

BD 686.615 Each (inc. VAT)

Omron NX1 Series Starter Kit for Use with NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1

BD 624.195

BD 624.195 Each (Exc. Vat)

BD 686.615

BD 686.615 Each (inc. VAT)

Omron NX1 Series Starter Kit for Use with NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Starter Kit

Range

NX

Series

NX1

For Use With

NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1

Application

Sysmac Controller & Sysmac Studio Lite

Termination

Cable

Country of Origin

Netherlands

Product details

NX1 Starter Kit

NX1 Starter Kit from Omron. This sysmac controller and sysmac studio light starter kit is Compact in size, powerful in functionality and the NX1 Machine Controller brings the advanced control of the Sysmac platform into Compact machines, with built-in I/O, 24 V dc supply, plus EtherNet/IP and EtherCAT communication ports. The NX1 provides synchronised control of all machine devices such as motion, I/O, safety and vision under one Integrated Development Environment.

Features & Benefits

Sysmac Studio DVD
Sysmac Studio Lite single user Licence
S8VK-S 24Vdc, 60W, 2.5A PSU
Ethernet cable
NX1W serial / analog boards
NX I/O cards
Sysmac Training

Omron NX Series