Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron NXR Series M12-Contact Female Interface Module, M12 Connector, Screw, 40mA

RS Stock No.: 266-1595Brand: OmronManufacturers Part No.: NXRID166CIL2
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

Omron

Gender

Female

Model Number

NXR

Number Of Contacts

M12

Connector Type

M12

Mounting Type

Screw

Current Rating

40mA

Series

NXR

Country of Origin

Japan

Stock information temporarily unavailable.

BD 177.353

BD 177.353 Each (Exc. Vat)

BD 195.088

BD 195.088 Each (inc. VAT)

Omron NXR Series M12-Contact Female Interface Module, M12 Connector, Screw, 40mA

BD 177.353

BD 177.353 Each (Exc. Vat)

BD 195.088

BD 195.088 Each (inc. VAT)

Omron NXR Series M12-Contact Female Interface Module, M12 Connector, Screw, 40mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Gender

Female

Model Number

NXR

Number Of Contacts

M12

Connector Type

M12

Mounting Type

Screw

Current Rating

40mA

Series

NXR

Country of Origin

Japan