Technical Document
Specifications
Product details
0S32C Safety Laser Scanner
The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.
Applications
Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machines hazardous area
Features
Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection
Approvals
TUV, cULus, CE marked
Standards
EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.
Laser Scanner
BD 110.134
BD 110.134 Each (Exc. Vat)
BD 121.147
BD 121.147 Each (inc. VAT)
1
BD 110.134
BD 110.134 Each (Exc. Vat)
BD 121.147
BD 121.147 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
0S32C Safety Laser Scanner
The OS32C is a compact and versatile safety laser scanner designed for easy handling and installation. The low profile and lightweight body allows installation in small spaces and the 270° detection angle provides coverage of two sides with just one laser scanner. For complex AGV applications up to 70 combinations ca n be set, each with one safety zone and two warning zones. The two warning zones can be set to support various purposes such as warning sound and speed control. The laser scanners reference boundary monitoring function supports intrusion detection without physically blocking the entrance and various operation patterns can be supported by switching zone sets.
Applications
Collision avoidance of AGVs (Automated Guided Vehicles)
Intrusion detection through an entrance
Presence detection within a machines hazardous area
Features
Easy configuration of complex zones
Response time can be set from 80 ms to 680 ms
Cable access options
Reference Boundary Monitoring function prevents unauthorized changes in the scanner position
Integrated management via Ethernet
Operating state can be determined at a glance with 8 individual sector and LED indicators
Simplified wiring
Replaceable sensor, no reprogramming needed
Range of up to 3m for safety zone and 10m for warning zones
IP65 protection
Approvals
TUV, cULus, CE marked
Standards
EN61496-1 (Type 3 ESPE), EN61496-3 (Type 3 AOPDDR), EN61508 (SIL2), ISO13849-1 (Category 3, Performance Level d), UL508, UL1998, CAN/CSA-C22.2 No. 14, CAN/CSA-C22.2 No. 0.8.