Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron OS32C Series OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M Laser Scanner Type 3 Safety Laser Scanner, 4m

RS Stock No.: 264-9643Brand: OmronManufacturers Part No.: OS32CSN4M
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Omron

Range

OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M

Series

OS32C

Component Type

Type 3 Safety Laser Scanner

Maximum Scanning Distance

4m

Minimum Scanning Distance

1.75m

Safety Type

3

Country of Origin

United States

Stock information temporarily unavailable.

BD 2,534.096

BD 2,534.096 Each (Exc. Vat)

BD 2,787.506

BD 2,787.506 Each (inc. VAT)

Omron OS32C Series OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M Laser Scanner Type 3 Safety Laser Scanner, 4m

BD 2,534.096

BD 2,534.096 Each (Exc. Vat)

BD 2,787.506

BD 2,787.506 Each (inc. VAT)

Omron OS32C Series OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M Laser Scanner Type 3 Safety Laser Scanner, 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M

Series

OS32C

Component Type

Type 3 Safety Laser Scanner

Maximum Scanning Distance

4m

Minimum Scanning Distance

1.75m

Safety Type

3

Country of Origin

United States