Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
1 Pole G2R Series
Accessory Type
Terminal Socket
Series
G2R
Current Rating
10A
Number of Contacts
5
Termination Type
PCB Pin
Mounting Type
PCB Mount
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE
BD 1.600
BD 1.600 Each (Exc. Vat)
BD 1.760
BD 1.760 Each (inc. VAT)
1
BD 1.600
BD 1.600 Each (Exc. Vat)
BD 1.760
BD 1.760 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.600 |
5 - 9 | BD 1.556 |
10+ | BD 1.512 |
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
1 Pole G2R Series
Accessory Type
Terminal Socket
Series
G2R
Current Rating
10A
Number of Contacts
5
Termination Type
PCB Pin
Mounting Type
PCB Mount
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE