Omron G2R 250V ac Surface Mount Relay Socket

RS Stock No.: 196-2322Brand: OmronManufacturers Part No.: P2RFZ-08-EDistrelec Article No.: 30204763
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

Accessory Type

Socket

Series

P2RFZ

Series

G2R

Current Rating

10A

Mounting Type

Surface Mount

Termination Type

Screw

Distrelec Product Id

30204763

Country of Origin

China

Stock information temporarily unavailable.

BD 6.017

BD 6.017 Each (Exc. Vat)

BD 6.619

BD 6.619 Each (inc. VAT)

Omron G2R 250V ac Surface Mount Relay Socket

BD 6.017

BD 6.017 Each (Exc. Vat)

BD 6.619

BD 6.619 Each (inc. VAT)

Omron G2R 250V ac Surface Mount Relay Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Voltage

250V ac

Accessory Type

Socket

Series

P2RFZ

Series

G2R

Current Rating

10A

Mounting Type

Surface Mount

Termination Type

Screw

Distrelec Product Id

30204763

Country of Origin

China