Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron P7SA 10 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series

RS Stock No.: 548-026Brand: OmronManufacturers Part No.: P7SA-10F-ND DC24
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Omron

Voltage

24V dc

For Use With

G7SA Series

Accessory Type

Socket

Series

P7SA

Termination Type

Screw

Number of Contacts

10

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

BD 16.907

BD 16.907 Each (Exc. Vat)

BD 18.598

BD 18.598 Each (inc. VAT)

Omron P7SA 10 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series

BD 16.907

BD 16.907 Each (Exc. Vat)

BD 18.598

BD 18.598 Each (inc. VAT)

Omron P7SA 10 Pin 24V dc DIN Rail Relay Socket, for use with G7SA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.907
5 - 9BD 16.401
10+BD 15.730

Technical Document

Specifications

Brand

Omron

Voltage

24V dc

For Use With

G7SA Series

Accessory Type

Socket

Series

P7SA

Termination Type

Screw

Number of Contacts

10

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China